Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STB10N95K5Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel47AK6915RL Cut Tape47AK6915 |
| Product Range | SuperMESH 5 Series |
| Your Part Number | |
| Technical Datasheet |
1,292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.280 | $5.28 |
| Total Price | $5.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $3.660 |
| 100+ | $2.740 |
| 500+ | $2.410 |
| 1000+ | $2.360 |
| 2500+ | $2.310 |
| 10000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STB10N95K5Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel47AK6915RL Cut Tape47AK6915 |
| Product Range | SuperMESH 5 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 950V |
| Continuous Drain Current Id | 8A |
| On Resistance Rds(on) | 0.65ohm |
| Drain Source On State Resistance | 0.65ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 130W |
| Power Dissipation | 130W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | SuperMESH 5 Series |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 950V |
| On Resistance Rds(on) | 0.65ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 130W |
| No. of Pins | 3Pins |
| Product Range | SuperMESH 5 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 8A |
| Drain Source On State Resistance | 0.65ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 130W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
