Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA516B13TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AH2665RL
Cut Tape69AH2665
Your Part Number
2,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.630 | $10.63 |
| Total Price | $10.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 50+ | $7.720 |
| 100+ | $7.080 |
| 250+ | $6.990 |
| 500+ | $6.850 |
| 1000+ | $6.710 |
| 2500+ | $6.570 |
| 5000+ | $6.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA516B13TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AH2665RL
Cut Tape69AH2665
Technical Datasheet
Output Power x Channels @ Load400W x 1 @ 3Ohm, 200W x 2 @ 6Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 58V
Supply Voltage Range10V to 58V
IC Case / PackagePowerSO
No. of Pins36Pins
Load Impedance3ohm
Output Type1 x Mono, 4 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)400W
Output Power400W
Technical Specifications
Output Power x Channels @ Load
400W x 1 @ 3Ohm, 200W x 2 @ 6Ohm
No. of Channels
1Channels
Supply Voltage Range
10V to 58V
No. of Pins
36Pins
Output Type
1 x Mono, 4 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power (VA)
400W
Audio Amplifier Type
D
Supply Voltage Range
10V to 58V
IC Case / Package
PowerSO
Load Impedance
3ohm
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
400W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
