Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA32613TRCopy
Newark Part No.69AH2663
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA32613TRCopy
Newark Part No.69AH2663
Technical Datasheet
Audio Control TypeDigital Audio Interface
Supply Voltage Range10V to 36V
Supply Voltage Range10V to 36V
Control InterfaceI2S
Audio IC Case StylePowerSO
No. of Pins36Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Digital Audio Interface
Supply Voltage Range
10V to 36V
Audio IC Case Style
PowerSO
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Range
10V to 36V
Control Interface
I2S
No. of Pins
36Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
