Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8034CQRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41Y2269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.450 |
| 100+ | $1.170 |
| 500+ | $1.060 |
| 1000+ | $0.934 |
| 2500+ | $0.933 |
| 5000+ | $0.932 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8034CQRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41Y2269
Technical Datasheet
IC Interface Type-
Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleQFN
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST8034CQR is a 16-pin smartcard interface. This device is a complete low-cost analog interface for asynchronous and synchronous smartcards operating at a supply voltage of 5V or 3V. It can be placed between the card and the microcontroller to provide all supply, protection, detection, and control functions, with just a few external components. It is used in applications such as set-top boxes, pay TV, identification, banking, and tachographs.
- Complete smartcard interface, ISO 7816 and EMV™ 4.3 payment systems compatible
- One protected half-duplex bidirectional buffered I/O line to the smartcard
- Card clock generation by integrated crystal oscillator or from external clock source
- Automatic card activation and deactivation sequences initiated by the microcontroller
- Non-inverted card reset pin RST driven by the RSTIN input
- Thermal and short-circuit protection of all card contacts
- Card presence detection contacts debounced, enhanced card side ESD protection of 8kV
- Supply current, logic (active mode) is 2mA maximum
- Input/output frequency is 1MHz maximum, delay time is 200ns maximum
- Operating temperature range from -25°C to +85°C, QFN16 package
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
QFN
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Electronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
