Print Page
Image is for illustrative purposes only. Please refer to product description.
4,942 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.877 |
| 25+ | $0.785 |
| 50+ | $0.689 |
| 100+ | $0.585 |
| 250+ | $0.509 |
| 500+ | $0.405 |
| 1000+ | $0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST75185CTR
Newark Part No.26AH0289
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
No. of Receivers5Receivers
IC Interface TypeRS232
No. of Transmitters3
No. of Drivers3Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min7.5V
Supply Voltage Max15V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberST75185C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
5Receivers
No. of Transmitters
3
Communication Mode
-
Supply Voltage Min
7.5V
Driver Case Style
TSSOP
No. of Pins
20Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
3Drivers
Data Rate Max
120Kbps
Supply Voltage Max
15V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ST75185C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability