Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST732M28R
Newark Part No.
Re-Reel50AJ6132
Cut Tape50AJ6132
Product Range2.8V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.591 |
| 25+ | $0.531 |
| 50+ | $0.499 |
| 100+ | $0.466 |
| 250+ | $0.435 |
| 500+ | $0.416 |
| 1000+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST732M28R
Newark Part No.
Re-Reel50AJ6132
Cut Tape50AJ6132
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max28V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Output Voltage - Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Nom2.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo600mV
LDO Regulator Case StyleSOT-23
Max Output Current300mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
600mV
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Voltage Nom
2.8V
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
600mV
Max Output Current
300mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability