Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST730M36RCopy
Newark Part No.57AK3756
Product Range3.6V 300mA LDO Voltage Regulators
Your Part Number
3,076 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.180 |
| 25+ | $0.996 |
| 50+ | $0.876 |
| 100+ | $0.755 |
| 250+ | $0.654 |
| 500+ | $0.574 |
| 1000+ | $0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST730M36RCopy
Newark Part No.57AK3756
Product Range3.6V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max28V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.6V
Output Voltage Nom3.6V
Adjustable Output Voltage Min-
Output Voltage - Nom3.6V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo600mV
PolarityPositive Output
Output Current Max300mA
LDO Regulator Case StyleSOT-23
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.6V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
Fixed Output Voltage Nom
3.6V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
600mV
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage - Typ @ Current
600mV
Dropout Voltage Typ @ Current
600mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.6V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.6V
Output Voltage - Nom
3.6V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Output Current Max
300mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
