
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.659 |
| 25+ | $0.594 |
| 50+ | $0.559 |
| 100+ | $0.523 |
| 250+ | $0.488 |
| 500+ | $0.458 |
| 1000+ | $0.438 |
Product Information
Product Overview
ST730M33R is a 300mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5μA makes it suitable for applications permanently connected to a power supply/battery. This feature is also useful when electronic modules remain permanently turned on. This device embeds protection functions, such as: current limit, short-circuit and thermal shutdown. The extended input voltage range, very low drop voltage and low quiescent current features make it suitable also for low-power after-market automotive and consumer applications. It is used in applications such as post regulation, electronic meters, smoke detectors / alarms, portable equipment, industrial applications.
- Wide input voltage range from 2.5V to 28V
- Output voltage accuracy is +0.5% maximum at (TA = +25°C)
- Stable with low ESR capacitors (0.47µF minimum), 3.3V output voltage
- Thermal shutdown protection, current limit and SOA protection
- Quiescent current is 5µA typical at (IOUT = 0mA, TA = +25°C)
- Supply voltage rejection is 75dB typ at (VIN = VOUT(NOM) + 1V +/- VRIPPLE VRIPPLE = 0.5V)
- Output noise voltage is 70µVRMS/VOUT typ at (f = 10Hz to 100KHz, IOUT = 10mA COUT = 1µF)
- Dropout voltage is 200mV typical at (IOUT = 100mA, VOUT = VOUT(NOM) - 0.1V, VOUT(NOM) ≥ 2.5V)
- Operating temperature range from -40°C to +125°C
- 5-lead SOT23 package
Technical Specifications
Fixed
28V
1Outputs
-
-
-
600mV
300mA
SOT-23
600mV
600mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
3.3V
3.3V
3.3V
-
300mA
Positive Output
300mA
300mA
600mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
