
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 50+ | $2.090 |
| 100+ | $1.880 |
| 250+ | $1.780 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
| 2500+ | $1.680 |
| 5000+ | $1.650 |
Product Information
Product Overview
ST3485EIYDT is a ±15KV ESD protected, 3.3V low-power transceiver for RS-485 and RS-422 communications. This device contains one driver and one receiver in half-duplex configuration. This device transmits and receives at a guaranteed data rate of at least 12Mbps. All transmitter outputs and receiver inputs are protected to ±15KV IEC 61000-4-2 air discharge. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state.
- Operate from a single 3.3V supply - no charge pump required
- Interoperable with 5V logic, -7 to 12V common mode input voltage range
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- Allow up to 64 transceivers on the bus, automotive grade
- VCC power supply current is 1.3mA typical at (no load, DI = 0V or VCC)
- Shutdown supply current is 1µA maximum at ( TA = -40°C to 125°C)
- Propagation delay is 18ns typical at (RL= 27 ohm, CL = 15pF)
- Logic input current is ±2µA maximum at (TA = -40°C to 125°C)
- Operating temperature range from -40°C to 125°C, S08 package
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
3V
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±12 kV (HBM)
-40°C
-
AEC-Q100
ST3485EIY
RS422 / RS485 Transceiver
RS422, RS485
1
15Mbps
SOIC
SOIC
64
-
125°C
AEC-Q100
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
