
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.640 |
| 100+ | $1.340 |
| 500+ | $1.220 |
| 1000+ | $1.170 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Product Information
Product Overview
ST3237EBPR is a ±15KV ESD protected, RS-232 transceiver with stand-by. This 3V to 5.5V powered EIA/TIA232 and V.28/V.24 communication interfaces high data-rate capability and enhanced electrostatic discharge (ESD) protection at ±8kV using IEC1000-4-2 contact discharge and ±15KV using human body model (HBM). The other pins are protected with standard ESD protection at ±2kV using HBM method. This device has a proprietary low-dropout transmitter output stage providing true RS-232 performance from a 3V to 5.5V supply using a dual charge pump. This device is guaranteed to run at data rates of 250Kbps in the normal operation mode and 1Mbps in the very high speed operation mode while maintaining RS-232 output levels.
- 0.1µF external capacitors, flow-through pinout
- VCC power supply current is 0.3mA typical at (TA = 25°C)
- Shutdown supply current is 1µA typical at (TA = 25°C)
- Input leakage current is ±1µA maximum at (TA = 25°C)
- Output short circuit current is ±60mA typical at (VCC = 3V to 5.5V, TA = -40°C to 85°C)
- Input hysteresis is 0.3V typical at (VCC = 3V to 5.5V, TA = -40°C to 85°C)
- Input resistance is 5Kohm typical at (TA = 25°C)
- Transition slew rate is 30V/µs maximum at (CL = 150pF to 1000pF, VHSCI = GND)
- Propagation delay input to output is 400ns typical at (RL = 3Kohm, CL = 1000pF, VHSCI = VCC)
- Operating temperature range from -40°C to 85°C, SSOP28 package
Technical Specifications
RS232 Transceiver
RS232
5Drivers
-
3V
5.5V
28Pins
±8 kV (Contact), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS232 Transceiver
3Receivers
5
1Mbps
SSOP
SSOP
-
-
85°C
-
ST3237E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
