Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST3222BTRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel51AC9628RL Cut Tape51AC9628 |
| Your Part Number | |
| Technical Datasheet |
1,997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 50+ | $1.540 |
| 100+ | $1.390 |
| 250+ | $1.310 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST3222BTRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel51AC9628RL Cut Tape51AC9628 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | RS232 Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| No. of Drivers | 2Drivers |
| Communication Mode | - |
| Data Rate Max | 400Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Driver Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| IC Generic Number | ST3222 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
3 to 3.6V, low power, up to 400Kbps RS232 transceiver (drivers and receivers). This ST3222 is a 3V powered EIA/TIA-232 and V.28/V.24 communications interface with low power requirements and high data-rate capabilities. Typical applications are notebooks, subnotebooks and palmtop computers, battery powered equipment, hand-held equipment, peripherals and printers.
- 300µA supply current
- 250Kbps minimum guarantee data rate
- 6V/µs minimum guarantee slew rate
- Meet EIA/TIA-232 specification down to 3 V
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Transmitters | 2 |
| Communication Mode | - |
| Supply Voltage Min | 3V |
| Driver Case Style | TSSOP |
| No. of Pins | 20Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Device Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| Data Rate Max | 400Kbps |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TSSOP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | ST3222 |
Technical Docs (2)
Alternatives for ST3222BTR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
