Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3912-AWLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel54AH7091RL
Cut Tape54AH7091
Your Part Number
4,124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 50+ | $3.160 |
| 100+ | $2.940 |
| 250+ | $2.920 |
| 500+ | $2.900 |
| 1000+ | $2.870 |
| 2500+ | $2.810 |
| 5000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3912-AWLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel54AH7091RL
Cut Tape54AH7091
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Output Power1W
IC Case / PackageWLCSP
Output Power (VA)1W
RF IC Case StyleWLCSP
No. of Pins30Pins
InterfacesSPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Output Power
1W
Output Power (VA)
1W
No. of Pins
30Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Interfaces
SPI
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
