Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3912-AQWT
Newark Part No.47AK7035
Your Part Number
4,828 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.560 |
| 25+ | $3.390 |
| 50+ | $3.270 |
| 100+ | $3.130 |
| 250+ | $3.010 |
| 500+ | $2.840 |
| 1000+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3912-AQWT
Newark Part No.47AK7035
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeReader
Supply Voltage Max5.5V
IC Case / PackageVFQFPN
Output Power1W
Output Power (VA)1W
No. of Pins32Pins
RF IC Case StyleVFQFPN
InterfacesSPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Reader
IC Case / Package
VFQFPN
Output Power (VA)
1W
RF IC Case Style
VFQFPN
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
Output Power
1W
No. of Pins
32Pins
Interfaces
SPI
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
