Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04KC-JF6L3
Newark Part No.32AK8336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.902 |
| 25+ | $0.851 |
| 50+ | $0.816 |
| 100+ | $0.780 |
| 250+ | $0.737 |
| 500+ | $0.707 |
| 1000+ | $0.679 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04KC-JF6L3
Newark Part No.32AK8336
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Programmable Memory4Kbit
IC Case / PackageWLCSP
RF IC Case StyleWLCSP
No. of Pins10Pins
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
WLCSP
No. of Pins
10Pins
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
Supply Voltage Min
1.8V
Programmable Memory
4Kbit
RF IC Case Style
WLCSP
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
