Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST202ECDRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel95M7250RL
Cut Tape95M7250
Your Part Number
2,542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $1.090 |
| 100+ | $0.972 |
| 250+ | $0.915 |
| 500+ | $0.880 |
| 1000+ | $0.867 |
| 2500+ | $0.807 |
| 5000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST202ECDRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel95M7250RL
Cut Tape95M7250
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Drivers2Drivers
No. of Transmitters2
Communication Mode-
Data Rate Max400Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
IC Generic NumberST202E
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST202ECDR is a ±15KV ESD-protected 5V RS-232 transceiver. It is a two-driver, two-receiver device designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ±15KV electrostatic discharge (ESD) shocks. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230kbps, when loaded in accordance with the EIA/TIA-232E specification. It operates with four 1µF capacitors, further reducing cost and board space.
- ESD protection for RS-232 I/O pins: ±15KV human body model
- Guaranteed 230Kbps date rate
- Guaranteed slew rate range 3 to 30V/µs
- Operates from a single 5V power supply
- SO16 package, 0 to 70°C temperature range
- Transition slew rate is 30V/µs max (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 1000pF)
- VCC power supply current is 10mA maximum (no load, TA = 25°C)
- Data rate is 400kbits/s typical (RL = 3 to 7Kohm, CL = 50 to 1000pF)
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
SOIC
No. of Pins
16Pins
ESD Protection
±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
Automotive Qualification Standard
-
IC Generic Number
ST202E
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Data Rate Max
400Kbps
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ST202ECDR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
