Print Page
Image is for illustrative purposes only. Please refer to product description.

280 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.731 |
| 25+ | $0.680 |
| 50+ | $0.637 |
| 100+ | $0.588 |
| 250+ | $0.551 |
| 500+ | $0.521 |
| 1000+ | $0.503 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1S12G12R
Newark Part No.26AH0280
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current700mA
Max Output Current700mA
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.7MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.7MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
700mA
No. of Pins
5Pins
Output Voltage Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
1.7MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.7MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
700mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage - Nom
1.2V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
