Product Information
Product Overview
The ST1PS01 is a nano-quiescent miniaturized synchronous step-down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8 V to 3.3 V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the ST1PS01 reaches very high efficiency conversion using just a 2.2 µH inductor and two small capacitors.
- 500 nA input quiescent current at VIN=3.6 V (not switching)
- 94% typical efficiency at 1 mA load (VIN=3.6 V, VOUT=3.3 V)
- 100% duty cycle
- 1.8 V to 5.5 V input operating range
- Undervoltage lockout: 1.57 V (VIN falling, typ.)
- Up to 400 mA output current capability
- Low power control operation for the best efficiency
- Embedded soft-start circuit
- Tiny external components: L=2.2 µH typ.
- Selectable output voltages: 1.8 V to 3.3 V
- Output voltage Power Good
- ±1.5% output voltage accuracy (VOUT, TA=25 °C)
- Dynamic output voltage selection (D0, D1)
Technical Specifications
Adjustable
1Outputs
1.8V
400mA
Flip Chip
Surface Mount
1.8V
-
-40°C
-
MSL 1 - Unlimited
Flip Chip
2MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
400mA
8Pins
-
3.3V
94%
85°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate