Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1480ACDRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AC9623RL
Cut Tape51AC9623
Your Part Number
10,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 50+ | $1.700 |
| 100+ | $1.530 |
| 250+ | $1.440 |
| 500+ | $1.400 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
| 5000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1480ACDRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AC9623RL
Cut Tape51AC9623
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
Device TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeHalf Duplex
Data Rate Max15Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes64
ESD Protection±8 kV (Contact), ±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
IC Generic NumberST1480Ax
SVHCNo SVHC (25-Jun-2025)
Product Overview
3.3V powered, 15KV ESD protected, up to 12Mbps true RS485/RS422 transceiver. This device contains one driver and one receiver in half duplex configuration.
- ±15KV human body model, ±8KV IEC 1000-4-2 contact discharge ESD protection
- Temperature range from 0°C to 70°C
- Interoperable with 5V logic
- 1µA low current shutdown mode max
- Guaranteed 12Mbps data rate
- Common mode input voltage range -7 to 12V
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver O/P state for floating, shorted or terminated I/P with no signal present
- Allows up to 64 transceivers on the bus
Technical Specifications
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Communication Mode
Half Duplex
Supply Voltage Min
3V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Device Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
15Mbps
Supply Voltage Max
3.6V
IC Case / Package
SOIC
No. of Nodes
64
Fail Safe
Open, Short
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ST1480Ax
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
