Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST10F269Z2Q3Copy
Newark Part No.57P2722
Product RangeST10 Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST10F269Z2Q3Copy
Newark Part No.57P2722
Product RangeST10 Microcontrollers
Technical Datasheet
Product RangeST10 Microcontrollers
Base NumberST10
Device Core-
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackagePQFP
No. of I/O's111I/O's
MCU Case StylePQFP
InterfacesCAN, SSC, USART
RAM Memory Size12KB
Embedded Interface TypeCAN, SSC, USART
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
MCU FamilyST
MCU SeriesST10
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
ST10 Microcontrollers
Device Core
-
Data Bus Width
16 bit
CPU Speed
40MHz
Program Memory Size
256KB
IC Case / Package
PQFP
MCU Case Style
PQFP
RAM Memory Size
12KB
ADC Channels
16Channels
Supply Voltage Min
4.5V
MCU Series
ST10
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Base Number
ST10
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
40MHz
No. of Pins
144Pins
No. of I/O's
111I/O's
Interfaces
CAN, SSC, USART
Embedded Interface Type
CAN, SSC, USART
ADC Resolution
10Bit
MCU Family
ST
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
