Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSRK2001ATRCopy
Newark Part No.26AH0120
Your Part Number
1,486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.630 |
| 25+ | $1.480 |
| 50+ | $1.410 |
| 100+ | $1.330 |
| 250+ | $1.260 |
| 500+ | $1.210 |
| 1000+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSRK2001ATRCopy
Newark Part No.26AH0120
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min4.5V
Supply Voltage Max32V
IC Package TypeSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
32V
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
