Print Page
Image is for illustrative purposes only. Please refer to product description.
630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.910 |
| 25+ | $2.680 |
| 50+ | $2.540 |
| 100+ | $2.410 |
| 250+ | $2.290 |
| 500+ | $2.210 |
| 1000+ | $2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPV1050TTR
Newark Part No.18AC7733
Technical Datasheet
Battery TypeLithium
Input Voltage18V
Battery Charge Voltage5.3V
Charge Current Max70mA
Charge Current70mA
IC Case / PackageVFQFPN
Battery IC Case StyleVFQFPN
No. of Series Cells1
No. of Pins20Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Lithium
Battery Charge Voltage
5.3V
Charge Current
70mA
Battery IC Case Style
VFQFPN
No. of Pins
20Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
18V
Charge Current Max
70mA
IC Case / Package
VFQFPN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability