Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPV1040TTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6940RL
Cut Tape07AH6940
Your Part Number
3,916 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.550 | $3.55 |
| Total Price | $3.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 50+ | $2.450 |
| 100+ | $2.210 |
| 250+ | $2.090 |
| 500+ | $2.070 |
| 1000+ | $2.030 |
| 2500+ | $1.990 |
| 5000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPV1040TTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6940RL
Cut Tape07AH6940
Technical Datasheet
Battery Type-
Input Voltage5.5V
Battery Charge Voltage5.2V
Charge Current-
Charge Current Max-
IC Case / PackageTSSOP
Battery IC Case StyleTSSOP
No. of Pins8Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
Battery Charge Voltage
5.2V
Charge Current Max
-
Battery IC Case Style
TSSOP
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
5.5V
Charge Current
-
IC Case / Package
TSSOP
No. of Pins
8Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
