Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPV1040TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AC7732
Your Part Number
5,989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.650 |
| 10+ | $5.900 |
| 25+ | $5.460 |
| 50+ | $5.220 |
| 100+ | $4.980 |
| 250+ | $4.620 |
| 500+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPV1040TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AC7732
Technical Datasheet
Battery Type-
Input Voltage5.5V
Battery Charge Voltage5.2V
Charge Current1.8A
Charge Current Max1.8A
Battery IC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Series Cells-
No. of Pins8Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
Battery Charge Voltage
5.2V
Charge Current Max
1.8A
IC Case / Package
TSSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
5.5V
Charge Current
1.8A
Battery IC Case Style
TSSOP
No. of Series Cells
-
No. of Cells
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
