Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSGRFC-868Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.14AC7450
Your Part Number
1,127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 10+ | $17.470 |
| 25+ | $17.460 |
| 50+ | $17.450 |
| 100+ | $17.440 |
| 250+ | $17.090 |
| 500+ | $16.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSGRFC-868Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.14AC7450
Technical Datasheet
RF Modulation2FSK, GFSK, MSK, GMSK, OOK, ASK
Data Rate Max500Kbps
Frequency Max868MHz
Sensitivity dBm-118dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceSPI
Supply Current22mA
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Sub-1 GHz (868MHz) programmable transceiver module
- 868MHz for externally tuned antenna
- Based on the SPIRIT1 very low power RF sub-1 GHz transceiver
- 2-FSK, GFSK, MSK, GMSK, OOK, ASK modulation schemes
- Air data rate from 1 to 500Kbps
- On-board U.FL connector for external antenna
- Operating temperature range from - 40°C to 85°C
- Receiver sensitivity of -118dBm, programmable RF output power up to +11.6dBm
- SPI host interface
- Up to 32 programmable I/O functions on 4 GPIO programmable module pins
Technical Specifications
RF Modulation
2FSK, GFSK, MSK, GMSK, OOK, ASK
Frequency Max
868MHz
Supply Voltage Min
1.8V
Transmit Power
-
Supply Current
22mA
Product Range
-
Data Rate Max
500Kbps
Sensitivity dBm
-118dBm
Supply Voltage Max
3.6V
Module Interface
SPI
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
