New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    SPSGRF-915

                                                                                                    Meter Reading Module, 2FSK, GFSK, MSK, GMSK, OOK, ASK, 500Kbps, 928MHz, -118dBm, 1.8V to 3.6V, SPI

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS SPSGRF-915
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPSGRF-915
                                                                                                    Newark Part No.18AC7731
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPSGRF-915
                                                                                                    Newark Part No.18AC7731
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Modulation2FSK, GFSK, MSK, GMSK, OOK, ASK
                                                                                                    Data Rate Max500Kbps
                                                                                                    Frequency Max928MHz
                                                                                                    Sensitivity dBm-118dBm
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Transmit Power11.6dBm
                                                                                                    Module InterfaceSPI
                                                                                                    Supply Current22mA
                                                                                                    RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The SPSGRF-915 from STMicroelectronics is a sub-GHz 915MHz low power programmable RF transceiver module. The SPSGRF-915 is easy to use, low power sub-GHz module based on the SPIRIT1 RF transceiver, operating respectively in the 915MHz ISM band. The module provides a complete RF platform in a tiny form factor. The SPSGRF series enables wireless connectivity in electronic devices, requiring no RF experience or expertise for integration into the final product. As an FCC, IC and CE certified solution, the SPSGRF series optimizes the time to market of end applications. The SPSGRF-915 is an FCC certified module (FCC ID:S9NSPSGRF) and IC certified (IC 8976CSPSGRF). The module is designed for maximum performance in minimal space and includes 4 programmable I/O pins and SPI serial interfaces.

                                                                                                    • Based on sub-1GHz SPIRIT1 transceiver and BALF-SPI-01D3 integrated balun
                                                                                                    • 2-FSK, GFSK, MSK, GMSK, OOK, ASK modulation schemes
                                                                                                    • Air data rate from 1Kbps to 500Kbps, on-board antenna
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Receiver sensitivity is -118dBm
                                                                                                    • Programmable RF output power up to +11.6dBm
                                                                                                    • SPI host interface
                                                                                                    • Up to 32 programmable I/O functions on 4 GPIO programmable module pins

                                                                                                    Applications

                                                                                                    RF Communications, Metering, Building Automation, Industrial, Wireless, Security

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    2FSK, GFSK, MSK, GMSK, OOK, ASK

                                                                                                    Frequency Max

                                                                                                    928MHz

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Transmit Power

                                                                                                    11.6dBm

                                                                                                    Supply Current

                                                                                                    22mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    500Kbps

                                                                                                    Sensitivity dBm

                                                                                                    -118dBm

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Module Interface

                                                                                                    SPI

                                                                                                    RF Transceiver Applications

                                                                                                    Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.