Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC564A80CAL176
Newark Part No.48AM5107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,444.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,444.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC564A80CAL176
Newark Part No.48AM5107
Technical Datasheet
IC Product TypeCalibration / Emulation System
Silicon Family NameSPC5
Core ArchitecturePower Architecture
Core Sub-Architecturee200z4
Kit ContentsVertical Base Board SPC564A80
FeaturesCalibration Adapter Designed to Substitute QFP Device on ECU Version Used During Engine Calibration
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPC564A80CAL176 is a calibration and emulation system that consists of a SPC564A80CAL176 board and a POLYPOD-TQ176 Poly-Pod which plugs directly into the motherboard. Support for LQFP176 MCU production package allowing calibration systems to be built without requiring modifications to the standard production system housing.
- 2MB static RAM organized as 512K words by 32bits
- 32-bit multiplexed calibration bus configuration
- Support for Nexus-based debug tools even if application PCB does not include Nexus connector
- Nexus functionality with 12 Message Data Out (MDO) signals
- Support for full-feature calibration tools
- ERNI 154819 connector optimized for calibration
- High speed CAN transceiver with signals protection
- Board size 36 x 64.5mm
- Target connector compatible with TQPACK176SD
Technical Specifications
IC Product Type
Calibration / Emulation System
Core Architecture
Power Architecture
Kit Contents
Vertical Base Board SPC564A80
Product Range
-
Silicon Family Name
SPC5
Core Sub-Architecture
e200z4
Features
Calibration Adapter Designed to Substitute QFP Device on ECU Version Used During Engine Calibration
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate