Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC564A80AVB324
Newark Part No.48AM5106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,017.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,017.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC564A80AVB324
Newark Part No.48AM5106
Technical Datasheet
IC Product TypeCalibration / Emulation System
Silicon Family NameSPC5
Core ArchitecturePower Architecture
Core Sub-Architecturee200z4d
Kit ContentsVertical Base Board SPC564A80B4
FeaturesVertical Adapter Designed to Substitute the Device on an ECU Version Used During Engine Calibration
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPC564A80AVB324 is a VertiCal Base board for SPC56 A line with 4M memory and BGA324 target package. The vertical adapter is designed to substitute the device on an ECU version used during engine calibration. All VertiCal hardware is designed to support a standardized tool connector, allowing a variety of calibration and debug hardware to be connected and reused.
- Requires POLYPOD-BG324 for mounting on application board
- VertiCal interconnect supported by calibration tool developers, ensuring flexibility in tool choice
- Support for Nexus-based debug tools even if application PCB does not include Nexus connector
- Nexus functionality with 12 Message Data Out (MDO) signals
- Allows system calibration without impacting standard MCU I/O resources
- Allows system calibration regardless of availability of standard MCU external bus
Technical Specifications
IC Product Type
Calibration / Emulation System
Core Architecture
Power Architecture
Kit Contents
Vertical Base Board SPC564A80B4
Product Range
-
Silicon Family Name
SPC5
Core Sub-Architecture
e200z4d
Features
Vertical Adapter Designed to Substitute the Device on an ECU Version Used During Engine Calibration
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
