Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMDB3
Newark Part No.
Re-Reel50P8726
Cut Tape50P8726
Your Part Number
Technical Datasheet
1,986 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.535 |
| 25+ | $0.472 |
| 50+ | $0.410 |
| 100+ | $0.347 |
| 250+ | $0.298 |
| 500+ | $0.236 |
| 1000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMDB3
Newark Part No.
Re-Reel50P8726
Cut Tape50P8726
Technical Datasheet
Breakover Voltage Min28V
Breakover Voltage Max36V
Peak Forward Current-
Breakover Current Max50µA
Diac / Sidac Case StyleSOT-23
No. of Pins3Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMDB3 is a 32V VBO DIAC functioning as a trigger diode with a fixed voltage reference. It can be used in conjunction with TRIACs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.
- Low break over current
Technical Specifications
Breakover Voltage Min
28V
Peak Forward Current
-
Diac / Sidac Case Style
SOT-23
Type
DIAC
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Breakover Voltage Max
36V
Breakover Current Max
50µA
No. of Pins
3Pins
Operating Temperature Max
125°C