Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMBJ85CA-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33R1053RL
Cut Tape33R1053
Product RangeTransil SMBJ
Your Part Number
1,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.840 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.840 |
| 10+ | $0.401 |
| 15+ | $0.384 |
| 25+ | $0.368 |
| 50+ | $0.351 |
| 125+ | $0.334 |
| 250+ | $0.295 |
| 500+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMBJ85CA-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33R1053RL
Cut Tape33R1053
Product RangeTransil SMBJ
Technical Datasheet
Product RangeTransil SMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage85V
Clamping Voltage Max178V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage94V
Maximum Breakdown Voltage99V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
85V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
94V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
178V
No. of Pins
2Pins
Maximum Breakdown Voltage
99V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ85CA-TR
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
