Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMBJ28A-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel94W9405
Re-Reel33X1189RL
Cut Tape33X1189
Product RangeTransil SMBJ
Your Part Number
5,000 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.145 | $0.00 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 50+ | $0.279 |
| 100+ | $0.205 |
| 250+ | $0.191 |
| 500+ | $0.177 |
| 1000+ | $0.162 |
| 2500+ | $0.134 |
| 5000+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.145 |
| 7500+ | $0.132 |
| 12500+ | $0.120 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMBJ28A-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel94W9405
Re-Reel33X1189RL
Cut Tape33X1189
Product RangeTransil SMBJ
Technical Datasheet
Product RangeTransil SMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max39.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage32.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
39.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
32.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SMBJ28A-TR
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
