Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SMAJ48CA-TR.Copy |
| Newark Part No. | 81AC9952 |
| Product Range | Transil Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.093 |
| 10000+ | $0.084 |
| 15000+ | $0.071 |
| 25000+ | $0.065 |
| 50000+ | $0.061 |
| 125000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SMAJ48CA-TR.Copy |
| Newark Part No. | 81AC9952 |
| Product Range | Transil Series |
| Technical Datasheet | |
| Product Range | Transil Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 48V |
| Clamping Voltage Max | 100V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 53.3V |
| Maximum Breakdown Voltage | 56.1V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | Transil Series |
|---|---|
| Reverse Standoff Voltage | 48V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 53.3V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (21-Jan-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 100V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 56.1V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Alternatives for SMAJ48CA-TR.
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
