Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ40A-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X6775
Re-Reel33R1031RL
Cut Tape33R1031
Product RangeTRANSZORB SMAJ
Your Part Number
4,946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.145 | $0.00 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.683 |
| 50+ | $0.436 |
| 100+ | $0.292 |
| 250+ | $0.265 |
| 500+ | $0.238 |
| 1000+ | $0.200 |
| 2500+ | $0.188 |
| 5000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.145 |
| 15000+ | $0.132 |
| 25000+ | $0.129 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ40A-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X6775
Re-Reel33R1031RL
Cut Tape33R1031
Product RangeTRANSZORB SMAJ
Technical Datasheet
Clamping Voltage Vc Max84V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Voltage40V
Power Dissipation Pd400W
Product RangeTRANSZORB SMAJ
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
84V
No. of Pins
2Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
DO-214AC (SMA)
Operating Voltage
40V
Product Range
TRANSZORB SMAJ
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
