Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ188A-TRCopy
Newark Part No.33R1024
Product RangeSMAJ1
Your Part Number
9,378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ188A-TRCopy
Newark Part No.33R1024
Product RangeSMAJ1
Technical Datasheet
Product RangeSMAJ1
TVS PolarityUnidirectional
Reverse Standoff Voltage188V
Clamping Voltage Max388V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage209V
Maximum Breakdown Voltage220V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SMAJ188A-TR is a Transil™ surface mount unidirectional Transient Voltage Suppressor designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC61000-4-4 and 5. This device is generally used against surges below 400W (10/1000μs). Planar technology makes this device suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 150°C Maximum operating junction temperature
Applications
Power Management
Technical Specifications
Product Range
SMAJ1
Reverse Standoff Voltage
188V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
209V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
388V
No. of Pins
2Pins
Maximum Breakdown Voltage
220V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
