Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ170CA-TR
Newark Part No.
Re-Reel33R1021
Cut Tape33R1021
Product RangeSMAJ1
Your Part Number
Technical Datasheet
270 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 10+ | $0.149 |
| 25+ | $0.138 |
| 50+ | $0.135 |
| 100+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ170CA-TR
Newark Part No.
Re-Reel33R1021
Cut Tape33R1021
Product RangeSMAJ1
Technical Datasheet
Product RangeSMAJ1
TVS PolarityBidirectional
Reverse Standoff Voltage170V
Clamping Voltage Max353V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage189V
Maximum Breakdown Voltage199V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Alternatives for SMAJ170CA-TR
2 Products Found
Product Overview
The Transil SMAJ series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 400W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 5 to 188V Stand off voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 270W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Product Range
SMAJ1
Reverse Standoff Voltage
170V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
189V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
353V
No. of Pins
2Pins
Maximum Breakdown Voltage
199V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate