Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ130CA-TR
Newark Part No.33R1019
Product RangeSMAJ1
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.285 |
| 25+ | $0.267 |
| 50+ | $0.247 |
| 100+ | $0.229 |
| 250+ | $0.217 |
| 500+ | $0.206 |
| 1000+ | $0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ130CA-TR
Newark Part No.33R1019
Product RangeSMAJ1
Technical Datasheet
Product RangeSMAJ1
TVS PolarityBidirectional
Reverse Standoff Voltage130V
Clamping Voltage Max265V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage144V
Maximum Breakdown Voltage152V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The Transil SMAJ series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 400W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 5 to 188V Stand off voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 270W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Product Range
SMAJ1
Reverse Standoff Voltage
130V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
144V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
265V
No. of Pins
2Pins
Maximum Breakdown Voltage
152V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
