Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SMAJ12CA-TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel94W9352 Re-Reel72K6043RL Cut Tape72K6043 |
| Product Range | Transil SMAJ Series |
| Your Part Number | |
| Technical Datasheet |
16,725 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.701 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.701 |
| 10+ | $0.447 |
| 15+ | $0.409 |
| 25+ | $0.372 |
| 50+ | $0.334 |
| 125+ | $0.297 |
| 250+ | $0.265 |
| 500+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.166 |
| 10000+ | $0.157 |
| 15000+ | $0.148 |
| 25000+ | $0.145 |
| 50000+ | $0.142 |
| 125000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SMAJ12CA-TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel94W9352 Re-Reel72K6043RL Cut Tape72K6043 |
| Product Range | Transil SMAJ Series |
| Technical Datasheet | |
| Product Range | Transil SMAJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 12V |
| Clamping Voltage Max | 25.3V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 13.3V |
| Maximum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Product Range | Transil SMAJ Series |
|---|---|
| Reverse Standoff Voltage | 12V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 13.3V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (21-Jan-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 25.3V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMAJ12CA-TR
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
