Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T75CAYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97W2903
Product RangeTransil SM6T
Your Part Number
19 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.576 |
| 15+ | $0.551 |
| 25+ | $0.526 |
| 50+ | $0.501 |
| 125+ | $0.476 |
| 250+ | $0.427 |
| 500+ | $0.377 |
Price for:Each
Minimum: 5
Multiple: 5
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T75CAYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97W2903
Product RangeTransil SM6T
Technical Datasheet
Product RangeTransil SM6T
TVS PolarityBidirectional
Reverse Standoff Voltage64.1V
Clamping Voltage Max134V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage71.3V
Maximum Breakdown Voltage78.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM6T
Reverse Standoff Voltage
64.1V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
71.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
134V
No. of Pins
2Pins
Maximum Breakdown Voltage
78.8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
