Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T39A
Newark Part No.
Re-Reel03M2527
Cut Tape03M2527
Product RangeTransil SM6T Series
Your Part Number
Technical Datasheet
2,686 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 10+ | $0.372 |
| 25+ | $0.316 |
| 50+ | $0.272 |
| 100+ | $0.234 |
| 250+ | $0.205 |
| 500+ | $0.174 |
| 1000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T39A
Newark Part No.
Re-Reel03M2527
Cut Tape03M2527
Product RangeTransil SM6T Series
Technical Datasheet
Clamping Voltage Vc Max69.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage39V
Power Dissipation Pd-
Product RangeTransil SM6T Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM6T39A is an unidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
69.7V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
39V
Product Range
Transil SM6T Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SM6T39A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability