Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T22CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel94W9540
Re-Reel26M3193RL
Cut Tape26M3193
Product RangeTransil SM6T
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.177 | $0.00 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.670 |
| 10+ | $0.313 |
| 15+ | $0.301 |
| 25+ | $0.288 |
| 50+ | $0.276 |
| 125+ | $0.263 |
| 250+ | $0.236 |
| 500+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.177 |
| 7500+ | $0.153 |
| 12500+ | $0.150 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T22CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel94W9540
Re-Reel26M3193RL
Cut Tape26M3193
Product RangeTransil SM6T
Technical Datasheet
Clamping Voltage Vc Max39.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage22V
Power Dissipation Pd600W
Product RangeTransil SM6T
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
39.3V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
22V
Product Range
Transil SM6T
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
