Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T12ACopy
Newark Part No.
Full Reel94W9530
Re-Reel34M8604
Cut Tape34M8604
Product RangeTransil SM6T Series
Your Part Number
2,325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.567 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.370 |
| 25+ | $0.344 |
| 50+ | $0.318 |
| 100+ | $0.293 |
| 250+ | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.175 |
| 5000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T12ACopy
Newark Part No.
Full Reel94W9530
Re-Reel34M8604
Cut Tape34M8604
Product RangeTransil SM6T Series
Technical Datasheet
Product RangeTransil SM6T Series
TVS PolarityUnidirectional
Reverse Standoff Voltage10.2V
Clamping Voltage Max21.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil SM6T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. It is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Product Range
Transil SM6T Series
Reverse Standoff Voltage
10.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
21.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM6T12A
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
