Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T10A
Newark Part No.94W9527
Product RangeSM6T1
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$312.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T10A
Newark Part No.94W9527
Product RangeSM6T1
Technical Datasheet
Clamping Voltage Vc Max18.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage10V
Power Dissipation Pd600W
Product RangeSM6T1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
18.6V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
10V
Product Range
SM6T1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SM6T10A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
