Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T100CA
Newark Part No.52Y7721
Product RangeSM6T1
Your Part Number
Technical Datasheet
1,189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.509 |
| 25+ | $0.452 |
| 50+ | $0.396 |
| 100+ | $0.339 |
| 250+ | $0.302 |
| 500+ | $0.258 |
| 1000+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T100CA
Newark Part No.52Y7721
Product RangeSM6T1
Technical Datasheet
Clamping Voltage Vc Max178V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage100V
Power Dissipation Pd600W
Product RangeSM6T1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM6T100CA is a bidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Technical Specifications
Clamping Voltage Vc Max
178V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
100V
Product Range
SM6T1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability