Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM4T7V6CAYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95W8638
Product RangeTransil SM4TY
Your Part Number
3,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.010 |
| 10+ | $0.490 |
| 15+ | $0.471 |
| 25+ | $0.451 |
| 50+ | $0.432 |
| 125+ | $0.412 |
| 250+ | $0.366 |
| 500+ | $0.319 |
Price for:Each
Minimum: 5
Multiple: 5
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM4T7V6CAYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95W8638
Product RangeTransil SM4TY
Technical Datasheet
Product RangeTransil SM4TY
TVS PolarityBidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max14.5V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage7.2V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM4TY
Reverse Standoff Voltage
6.5V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
7.2V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
14.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SM4T7V6CAY
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
