Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T6V8ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45Y7746
Re-Reel33R1091RL
Cut Tape33R1091
Product RangeTransil SM2T
Your Part Number
14,453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.926 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.926 |
| 10+ | $0.486 |
| 15+ | $0.469 |
| 25+ | $0.452 |
| 50+ | $0.435 |
| 125+ | $0.418 |
| 250+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.230 |
| 36000+ | $0.217 |
| 60000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T6V8ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45Y7746
Re-Reel33R1091RL
Cut Tape33R1091
Product RangeTransil SM2T
Technical Datasheet
Product RangeTransil SM2T
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-216AA
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage6.4V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM2T
Reverse Standoff Voltage
5V
Diode Case Style
DO-216AA
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM2T6V8A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
