Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T3V3A
Newark Part No.45Y7745
Product RangeTransil SM2T
Your Part Number
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 12000+ | $0.233 |
| 24000+ | $0.226 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$2,796.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T3V3A
Newark Part No.45Y7745
Product RangeTransil SM2T
Technical Datasheet
Product RangeTransil SM2T
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max6.8V
Diode Case StyleDO-216AA
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage3.6V
Peak Pulse Power Dissipation200W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM2T
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-216AA
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
6.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
3.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SM2T3V3A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
