Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T30ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9514
Re-Reel33R1087RL
Cut Tape33R1087
Product RangeSM15T
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.937 | $4.69 |
| Total Price | $4.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.937 |
| 10+ | $0.676 |
| 25+ | $0.639 |
| 50+ | $0.602 |
| 100+ | $0.564 |
| 250+ | $0.495 |
| 500+ | $0.403 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.364 |
| 5000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T30ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9514
Re-Reel33R1087RL
Cut Tape33R1087
Product RangeSM15T
Technical Datasheet
Product RangeSM15T
TVS PolarityUnidirectional
Reverse Standoff Voltage25.6V
Clamping Voltage Max53.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil SM15T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Product Range
SM15T
Reverse Standoff Voltage
25.6V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
53.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM15T30A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
