Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSG2525ANCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38Y7919
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.930 |
| 100+ | $1.600 |
| 500+ | $1.430 |
| 1000+ | $1.390 |
| 2500+ | $1.350 |
| 5000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSG2525ANCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38Y7919
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min8V
Supply Voltage Max35V
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min120kHz
Switching Frequency Max400kHz
Duty Cycle Min0%
Duty Cycle Max49%
TopologyPush-Pull
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency500kHz
Input Voltage-
Output Current500mA
Output Voltage-
Product Overview
Regulating pulse width modulator integrated circuits are designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies.
- 100Hz to 500KHz oscillator range
- Separate oscillator sync terminal
- Adjustable dead time control
- Internal soft-start
- Pulse-by-pulse shutdown
- Input undervoltage lockout with hysteresis
- Latching PWM to prevent multiple pulses
- Dual source/sink output drivers
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
35V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
400kHz
Duty Cycle Max
49%
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
500mA
No. of Channels
2Channels
Supply Voltage Min
8V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
120kHz
Duty Cycle Min
0%
Topology
Push-Pull
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
