Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SCTWA70N120G2V-4Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 74AJ1813 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.790 |
| 5+ | $38.090 |
| 10+ | $34.390 |
| 25+ | $33.700 |
| 50+ | $33.010 |
| 100+ | $32.330 |
Price for:Each
Minimum: 1
Multiple: 1
$41.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SCTWA70N120G2V-4Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 74AJ1813 |
| Technical Datasheet | |
| MOSFET Module Configuration | Single |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Continuous Drain Current Id | 91A |
| Drain Source Voltage Vds | 1.2kV |
| On Resistance Rds(on) | 0.021ohm |
| Drain Source On State Resistance | 0.021ohm |
| Transistor Case Style | HiP247 |
| No. of Pins | 4Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 2.45V |
| Power Dissipation | 547W |
| Power Dissipation Pd | 547W |
| Operating Temperature Max | 200°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| MOSFET Module Configuration | Single |
|---|---|
| Channel Type | N Channel |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 0.021ohm |
| No. of Pins | 4Pins |
| Gate Source Threshold Voltage Max | 2.45V |
| Power Dissipation Pd | 547W |
| Product Range | - |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 91A |
| On Resistance Rds(on) | 0.021ohm |
| Transistor Case Style | HiP247 |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 547W |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
