Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SCTW35N65G2VAGCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69AH2145 |
| Your Part Number | |
| Technical Datasheet |
209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $10.680 |
| 25+ | $10.540 |
| 50+ | $10.400 |
| 100+ | $10.260 |
| 250+ | $10.050 |
| 500+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SCTW35N65G2VAGCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69AH2145 |
| Technical Datasheet | |
| MOSFET Module Configuration | Single |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Continuous Drain Current Id | 45A |
| Drain Source Voltage Vds | 650V |
| On Resistance Rds(on) | 0.045ohm |
| Drain Source On State Resistance | 0.045ohm |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Rds(on) Test Voltage | 20V |
| Gate Source Threshold Voltage Max | 3.2V |
| Power Dissipation Pd | 240W |
| Power Dissipation | 240W |
| Operating Temperature Max | 200°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| MOSFET Module Configuration | Single |
|---|---|
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 650V |
| Drain Source On State Resistance | 0.045ohm |
| No. of Pins | 3Pins |
| Gate Source Threshold Voltage Max | 3.2V |
| Power Dissipation | 240W |
| Product Range | - |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 45A |
| On Resistance Rds(on) | 0.045ohm |
| Transistor Case Style | TO-247 |
| Rds(on) Test Voltage | 20V |
| Power Dissipation Pd | 240W |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
