Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH40N120G2V7AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH2141RL
Cut Tape69AH2141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.080 | $22.08 |
| Total Price | $22.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.080 |
| 50+ | $20.670 |
| 100+ | $19.430 |
| 250+ | $18.230 |
| 500+ | $17.020 |
| 1000+ | $16.180 |
| 2500+ | $15.480 |
| 5000+ | $14.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH40N120G2V7AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH2141RL
Cut Tape69AH2141
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id33A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.075ohm
Drain Source On State Resistance0.075ohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.2V
Power Dissipation Pd250W
Power Dissipation250W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.075ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3.2V
Power Dissipation
250W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
33A
On Resistance Rds(on)
0.075ohm
Transistor Case Style
H2PAK
Rds(on) Test Voltage
18V
Power Dissipation Pd
250W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
